
Quad comparator IC featuring four independent comparator elements. Offers a 5mV input offset voltage and a 1.3µs response time. Operates with a supply voltage range of 3V to 36V and provides 16mA output current per channel. Packaged in a 14-pin SOIC surface-mount case, this component has a maximum operating temperature of 85°C.
Onsemi LM239DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM239DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.