Quad comparator IC, featuring 4 channels with TTL output compatibility and CMOS output capability. Operates with a single supply voltage up to 36V or dual supply voltages from 1.5V to 18V. Offers a maximum power dissipation of 1W, a response time of 1.3µs, and a voltage gain of 106.02dB. Packaged in a 14-pin SOIC (SOIC-14 NB) and supplied on a 2500-piece tape and reel. This component is RoHS compliant and halogen-free.
Onsemi LM239DR2G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM239DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
