
The LM239N is a quad operational amplifier with an input bias current of 250nA and an input offset voltage of 5mV. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 1W. The device is available in a DIP14 package and is suitable for use in a variety of applications, including audio and medical equipment.
Sign in to ask questions about the Onsemi LM239N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM239N technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current | 18mA |
| Output Current per Channel | 16mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM239 |
| Supply Current | 2mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM239N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
