
Quad comparator IC featuring a 36V maximum supply voltage and 1.3µs response time. This general-purpose component offers 4 independent channels with TTL output, operating from a minimum supply voltage of 3V up to 36V. Key specifications include a 5mV input offset voltage, 250nA input bias current, and 16mA output current per channel. Packaged in a 14-pin PDIP, this RoHS compliant device is suitable for operation between -25°C and 85°C.
Onsemi LM239NG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM239NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
