
The LM2574N-005G is a DC/DC controller with a fixed output voltage of 5V and an output current of 500mA. It is packaged in a PDIP package and is suitable for operation over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. It is not a synchronous rectifier and has a frequency of 52kHz.
Sign in to ask questions about the Onsemi LM2574N-005G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2574N-005G technical specifications.
| Package/Case | PDIP |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574N-005G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
