
The LM2574N-015G is a DC/DC controller with a fixed output voltage of 15V, operating from an input voltage range of 4.75V to 40V. It can supply a maximum output current of 500mA. The device is packaged in a PDIP package and is designed for through-hole mounting. The LM2574N-015G is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not radiation hardened and has a switching frequency of up to 52kHz.
Onsemi LM2574N-015G technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574N-015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
