
5V fixed output switching regulator, 0.5A output current, with a 4.75V to 40V input voltage range. This power management IC features a 52kHz switching frequency and 77% efficiency. Housed in a lead-free, halogen-free 8-lead PDIP package for through-hole mounting, it operates from -40°C to 125°C.
Onsemi LM2574N-5G technical specifications.
| Package/Case | PDIP |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | 25nA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574N-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
