
Adjustable output voltage buck regulator, switching, with a maximum output current of 500mA. Features a minimum output voltage of 1.23V and a maximum output voltage of 37V, operating from a minimum input voltage of 4.75V up to 40V. This through-hole mounted component is housed in an 8-lead PDIP package with a maximum duty cycle of 98% and a switching frequency up to 52kHz. It offers 77% efficiency and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM2574N-ADJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Efficiency | 77% |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 98% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2574N-ADJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
