
The LM2575D2T-012G is a fixed output DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a single output with a maximum current of 1A and a fixed output voltage of 12V. The device is packaged in a TO-263-6 case and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Onsemi LM2575D2T-012G technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.