
The LM2575D2T-015 is a fixed output DC/DC controller from Onsemi. It features a TO-263-6 package and operates over a temperature range of -40°C to 125°C. The device has a single output with a maximum current of 1A and a fixed output voltage of 15V. It is designed for surface mount applications and is available in a rail/Tube packaging with 50 units per package.
Onsemi LM2575D2T-015 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575D2T-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
