
The LM2575D2T-015G is a 15V fixed output DC/DC controller from Onsemi, packaged in a TO-263-6 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 45V. The device is RoHS compliant and not Reach SVHC compliant. It has a nominal output voltage of 15V and an output current of 1A.
Onsemi LM2575D2T-015G technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
