
Surface mountable, positive fixed output buck regulator with a 15V output voltage and 1A maximum output current. Features a 4.75V to 40V input voltage range and a maximum operating temperature of 125°C. Packaged in a 6-lead TO-263 (D2PAK) for tape and reel distribution, this component is RoHS and Halogen free.
Onsemi LM2575D2T-15R4G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-15R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
