
The LM2575D2T-3.3 is a fixed output DC/DC controller from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 3.3V and an output current of 1A. The device is packaged in a TO-263-6 package and is available in a quantity of 50 per rail/tube packaging. The LM2575D2T-3.3 is not RoHS compliant and contains lead.
Onsemi LM2575D2T-3.3 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.