
Surface mount DC-DC controller and regulator with a fixed 5V output voltage and 1A maximum output current. Features a wide input voltage range from 4.75V to 40V, operating at a nominal 5V output. This component offers 77% efficiency and a switching frequency up to 52kHz. Packaged in a D2PAK for surface mounting, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Onsemi LM2575D2T-5G technical specifications.
| Package/Case | D2PAK |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2575 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575D2T-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
