
The LM2575D2T-5R4 is a fixed output DC/DC controller from Onsemi, packaged in a TO-263-6 surface mount package. It operates over a temperature range of -40°C to 125°C and provides a single output voltage of 5V with a maximum current of 1A. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 800 units per package.
Sign in to ask questions about the Onsemi LM2575D2T-5R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575D2T-5R4 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575D2T-5R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
