
Adjustable output DC-DC step-down converter, offering 1A maximum output current with an output voltage range of 1.23V to 37V. Input voltage operates from 4.75V to 40V. This switching regulator features a single adjustable output and is housed in a 6-pin D2PAK surface-mount package with gull-wing leads. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM2575D2T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575D2T-ADJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.24(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.23 to 37V |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 4.75V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Efficiency | 77(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LM2575D2T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.