The LM2575T-005G is a 3-pin automotive DC/DC controller from Onsemi with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125°C and has a maximum input voltage of 40V and a minimum input voltage of 4.75V. The device is packaged in a R-PSFM-T5 package type and has a pin count of 3. It is a single-function device with a terminal position of SINGLE.
Sign in to ask questions about the Onsemi LM2575T-005G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575T-005G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2575T-005G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.