
The LM2575T-012 DC/DC controller is a TO-220-5 packaged device with a fixed 12V output and 1A current rating. It operates within a temperature range of -40°C to 125°C and can handle a maximum input voltage of 40V. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi LM2575T-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575T-012 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575T-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.