
The LM2575T-015 is a fixed output DC/DC controller from Onsemi, packaged in a TO-220-5 leaded package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi LM2575T-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575T-015 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575T-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
