
The LM2575T-ADJ is a TO-220-5 packaged DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a quiescent current of 10mA and an output current of 1A. The device is not RoHS compliant and contains lead. It is a single output device with an output voltage of 37V and is not a synchronous rectifier.
Sign in to ask questions about the Onsemi LM2575T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575T-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2575T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
