
Adjustable DC-DC step-down converter with a 1A maximum output current. Features a wide input voltage range from 4.75V to 40V and an adjustable output voltage from 1.23V to 37V. This single-output power management IC operates at a switching frequency up to 52kHz and boasts 77% efficiency. Packaged in a TO-220-5 through-hole mount, it is RoHS compliant and operates from -40°C to 125°C.
Onsemi LM2575T-ADJG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
