
This is a fixed 3.3V output buck regulator IC, capable of delivering up to 1A of output current. It operates with a minimum input voltage of 4.75V and a maximum of 40V, featuring a switching frequency of 52kHz. The component is housed in a TO-220-5 package, designed for through-hole mounting, and offers 75% efficiency. It supports a wide operating temperature range from -40°C to 125°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi LM2575TV-3.3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575TV-3.3G technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 75% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.465V |
| Min Output Voltage | 3.135V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575TV-3.3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
