
A fixed 5V output, 1A buck regulator IC featuring a TO-220-5 through-hole package. This power management component operates with a maximum input voltage of 40V and a minimum of 4.75V, delivering a stable 1A output current. It boasts a switching frequency up to 52kHz and an efficiency of 77%, with a wide operating temperature range from -40°C to 125°C. The device is RoHS compliant and Halogen Free, supplied in a 50-piece rail/tube package.
Sign in to ask questions about the Onsemi LM2575TV-5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2575TV-5G technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2575 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2575TV-5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
