
5V fixed output buck regulator, switching, with a maximum output current of 3A. Features a wide input voltage range from 7V to 40V and a switching frequency of 52kHz. This surface mount component is housed in a TO-263-6 (D2PAK) package, offering a maximum duty cycle of 98%. It operates within a temperature range of -40°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi LM2576D2T-005G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Duty Cycle | 98% |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 9.347mm |
| RoHS | Compliant |
No datasheet is available for this part.
