
The LM2576D2T-012G is a fixed output DC/DC controller from Onsemi, operating between -40°C and 125°C. It has a single output with a maximum current of 3A and a fixed output voltage of 12V. The device is packaged in a TO-263-6 surface mount package and is RoHS compliant. The LM2576D2T-012G is available in quantities of 50 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi LM2576D2T-012G technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
