The LM2576D2T-015 is a 15V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-263-6 surface mount package and is not RoHS compliant. The device has a maximum output current of 3A and is available in a rail/tube packaging configuration with 50 units per package. The LM2576D2T-015 is a non-synchronous rectifier DC/DC controller from Onsemi.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM2576D2T-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2576D2T-015 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2576D2T-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
