The LM2576D2T-12 DC/DC controller is a 5-pin device with a D2PAK-5 package, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C. The device accepts input voltages between 15V and 40V. It is a single-function device with 5 terminals.
Onsemi LM2576D2T-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2576D2T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.