
Adjustable 3A buck regulator, switching DC/DC controller with a 1.23V to 37V output voltage range. Features a 7V to 40V input voltage range and a 52kHz switching frequency. This surface mount component is housed in a 5-lead D2PAK package, offering 77% efficiency. Operates from -40°C to 125°C and is RoHS compliant.
Onsemi LM2576D2T-ADJG technical specifications.
| Package/Case | D2PAK |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
