The LM2576D2TR4-5 is a 5-pin automotive DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a single terminal position and a TO-263 package. The device has a maximum input voltage of 40V and a minimum input voltage of 8V. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The package dimensions are 9.1945mm in width and 10.02mm in length.
Onsemi LM2576D2TR4-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2576D2TR4-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.