Buck-Boost DC-DC controller with a fixed 5V output voltage, capable of delivering up to 3A. Features a wide input voltage range from 7V to 40V, with a maximum operating supply voltage of 40V and a DC rated voltage of 80V. Operates with a switching frequency of 52kHz and achieves 77% efficiency. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component offers a 1.5A current rating and operates across a temperature range of -40°C to 125°C.
Onsemi LM2576T-005G technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 1.5A |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| DC Rated Voltage | 80V |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
