
Fixed 12V output buck regulator, capable of 3A output current. Features a 52kHz switching frequency and a maximum input voltage of 40V. Operates within a wide temperature range of -40°C to 125°C. Packaged in a TO-220-5 through-hole mount, this RoHS and Halogen Free component is supplied in 50-piece tubes.
Onsemi LM2576T-012G technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
