
Adjustable switching regulator with a 3A output current and a maximum output voltage of 37V. Operates with an input voltage range of 7V to 40V and features a 52kHz switching frequency. This through-hole component is housed in a TO-220-5 package and offers a single adjustable output. Maximum operating temperature reaches 125°C, with a minimum of -40°C.
Sign in to ask questions about the Onsemi LM2576T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2576T-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2576T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
