
Adjustable DC-DC step-down controller with a 7V to 40V input range, delivering up to 3A output current. Features a 1.23V to 37V adjustable output voltage and a maximum switching frequency of 52kHz. This through-hole component is housed in a TO-220-5 package, operating from -40°C to 125°C. It offers 77% efficiency and is RoHS compliant.
Onsemi LM2576T-ADJG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 52kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
