The LM2576TV-5 is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a pin count of 3 and a number of functions of 1. The device is packaged in a TO-220, 5 PIN package type and has a terminal position of ZIG-ZAG. It can handle input voltages between 8V and 40V.
Sign in to ask questions about the Onsemi LM2576TV-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2576TV-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2576TV-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.