
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a wide operating supply voltage range from 3V to 32V, with a maximum dual supply voltage of 16V. It boasts a 100dB voltage gain and 70dB common mode rejection ratio, suitable for applications requiring stable amplification. Packaged in a compact MSOP surface mount case, this RoHS compliant component is ideal for space-constrained designs.
Onsemi LM258DMR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM258DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
