
Dual operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp operates from a single or dual supply, with a maximum operating supply voltage of 32V. It offers a 0.3V/µs slew rate and 30mA output current per channel. Packaged in a through-hole DIP, this RoHS compliant component boasts a 70dB common mode rejection ratio and 65dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM258N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 2.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM258N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
