
Adjustable buck regulator, switching, with a maximum output current of 1A. Features a wide input voltage range from 4.5V to 40V and an adjustable output voltage up to 37V. This surface mount component is housed in a TO-263-6 package, offering a 1A output current capability. It operates within a temperature range of -40°C to 125°C and is supplied in an 800-piece tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi LM2595DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2595DSADJR4G technical specifications.
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2595DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
