
Adjustable buck regulator, switching, with a maximum output current of 1A and a maximum output voltage of 37V. Features a minimum input voltage of 4.5V and a maximum input voltage of 40V. Packaged in a TO-220-5 through-hole mount, this component operates within a temperature range of -40°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi LM2595TADJG technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Height | 15.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.