Sign in to ask questions about the Onsemi LM2596ADPBCKGEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2596ADPBCKGEVB technical specifications.
| Package/Case | D2PAK |
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2596ADPBCKGEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.