
The LM2596TADJG is an adjustable DC/DC controller from Onsemi, packaged in a TO-220-5 lead free package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 45V and an output current of 3A. It is available in a packaging quantity of 50 units per rail/ tube.
Sign in to ask questions about the Onsemi LM2596TADJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2596TADJG technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2596TADJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
