Quad comparator IC featuring four independent channels with a 7mV input offset voltage and 1.3µs response time. Operates from 3V to 36V supply voltage with a maximum supply current of 2mA. Offers 16mA output current per channel and a 100dB voltage gain. Packaged in a 14-pin SOIC (PDSO14) with a maximum power dissipation of 1W and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Onsemi LM2901D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2901D technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2901D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.