
Quad comparator IC featuring four independent comparator elements. Operates with a wide supply voltage range from 3V to 36V, drawing a maximum supply current of 2mA. Offers a response time of 1.3µs and a voltage gain of 100dB. Input offset voltage is 7mV with a 250nA input bias current. Packaged in a 14-pin SOIC surface-mount package, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Onsemi LM2901DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2901DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2901DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
