
Quad comparator IC, general purpose type, featuring four independent comparator elements. Operates from a single supply voltage up to 36V or dual supplies from 1.5V to 18V. Offers a high voltage gain of 100dB and an output current of 18mA (16mA per channel) with TTL output type. Packaged in a 14-pin DIP through-hole mount, this RoHS compliant component has an input bias current of 250nA and an input offset voltage of 7mV. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 85°C.
Onsemi LM2901N technical specifications.
| Package/Case | DIP |
| Height | 3.25mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 1.62g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2901N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
