
Quad comparator IC featuring a 36V maximum supply voltage and 1.3µs response time. This general-purpose, bipolar technology component offers 4 independent channels with a 100dB voltage gain. Operating across a -40°C to +105°C temperature range, it is housed in a 14-pin PDIP package and is RoHS and Halogen Free compliant. Maximum power dissipation is 1W with a typical supply current of 2mA.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LM2901NG
Product discontinuance notice PD22357Z from Onsemi detailing end-of-life for specific MOSFETs, op-amps, and memory devices. Includes last time buy and replacement information.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
