
Quad operational amplifier featuring general-purpose, bipolar technology. Surface mountable in a SOP package with dimensions of 8.76mm length, 4.2mm width, and 1.65mm height. Offers a voltage gain of 100dB, 40mA output current per channel, and operates from a minimum dual supply voltage of 1.5V up to a maximum of 26V. Input bias current is 250nA with a maximum input offset voltage of 7mV, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 26V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
