
Quad operational amplifier featuring a 100dB voltage gain and 50dB common mode rejection ratio. This general-purpose, bipolar technology amplifier supports single or dual supply operation from 1.5V to 26V, with a maximum dual supply voltage of 13V and maximum single supply of 26V. It offers 40mA output current per channel, 250nA input bias current, and 7mV input offset voltage. Packaged in a surface-mount SOP with dimensions of 8.76mm length, 4.2mm width, and 1.65mm height, this RoHS compliant component operates from -40°C to 85°C.
Onsemi LM2902MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 26V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2902MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
