
Dual general-purpose comparator IC featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, supporting dual supplies up to ±18V. Offers a fast response time of 1.5µs and a high voltage gain of 106.02dB. Packaged in an 8-pin SOIC with a maximum power dissipation of 570mW. Input bias current is 250nA, with an input offset voltage of 7mV. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi LM2903DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2903DG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2903DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
