
Dual comparator IC featuring low offset voltage of 7mV and input bias current of 250nA. Operates from a minimum supply voltage of 1V to a maximum of 36V, with a maximum dual supply voltage of 18V. Offers CMOS output compatibility and a maximum output current of 16mA per channel. Packaged in a 2-channel DIP for through-hole mounting, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 3.4mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1500ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LM2903N
Product discontinuance notice for select Onsemi parts including MC33201DG, LM317LZ, and LM2903N, with recommended replacements and key end-of-life dates.
