
Dual comparator IC featuring low offset voltage of 7mV and 1.5µs response time. Operates from a wide supply voltage range of 1V to 36V, with a maximum dual supply voltage of 18V. Offers 2 independent comparator channels, each capable of 16mA output current. Packaged in an SOIC-8 narrow body for surface mounting, with a maximum power dissipation of 570mW and a maximum operating temperature of 105°C.
Onsemi LM2903VD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi LM2903VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
