
The LM2903VDR2 is a dual operational amplifier from Onsemi with a maximum supply voltage of 36V and a maximum power dissipation of 570mW. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has an input bias current of 250nA and an input offset voltage of 7mV. The LM2903VDR2 is not RoHS compliant and contains lead.
Onsemi LM2903VDR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi LM2903VDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
